Part Details for 148968-000 by TE Connectivity
Overview of 148968-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148968-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0112-18-9.M
|
Heilind Electronics | 55A0112-18-9 1489683001 / 9-1191076-3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A0112-18-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0112-18-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66752261
|
Verical | Hook-up Wire 18AWG 1.57mm Silver Coated Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 14000 |
|
$1.5188 / $4.5564 | Buy Now |
DISTI #
RYC55A0112-18-9.M
|
Interstate Connecting Components | 55A0112-18-9 1489683001 / 9-1191076-3 | 0 |
|
Buy Now | |
DISTI #
RYC55A0112-18-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0112-18-9 | 0 |
|
Buy Now |
Part Details for 148968-000
148968-000 CAD Models
148968-000 Part Data Attributes
|
148968-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148968-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.52 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |