Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LPO3310-701MXB |
Coilcraft Inc |
General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
|
XAL6020-701MEC |
Coilcraft Inc |
General Purpose Inductor, 0.7uH, 20%, 2625 |
|
SLR1070-121KEB |
Coilcraft Inc |
General Purpose Inductor, |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rf Coax Conn, 1Mm Jack, 50 Ohm, Panel, Connector Type:1Mm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:110Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 149-0701-001
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
6
|
-
1
$429.4200
-
5
$429.4200
-
10
$429.4200
-
20
$429.4200
|
$429.4200
|
Buy Now
|
|
DISTI #
24-149-0701-001-ND
|
DigiKey
|
1.0MM FEMALE SPARKPLUG CONNECTOR
Min Qty:
10
Lead time:
9 Weeks
Container:
Bag
|
Temporarily Out of Stock
|
|
$504.8570
|
Buy Now
|
|
DISTI #
530-1490701-001/010
|
Mouser Electronics
|
RF Connectors / Coaxial Connectors 1.0mm F Sparkplug Connector
RoHS:
Compliant
|
0
|
|
$507.5600
|
Order Now
|
|
|
RS
|
1.0mm Female Sparkplug Connector | Johnson-Cinch Connectivity Solutions 149-0701-001
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
|
15
|
|
$505.7100
|
Buy Now
|
|
|
Verical
|
MISCELLANEOUS CONNECTOR
Min Qty:
1
Package Multiple:
1
Date Code:
2038
|
Americas - 9
|
-
1
$644.5270
-
3
$634.8680
-
5
$625.3390
-
8
$615.9660
-
10
$606.7230
|
$606.7230 / $644.5270
|
Buy Now
|
|
|
Interstate Connecting Components
|
1.0mm FEM SPARKPLUG CONN 110 GHz
|
0
|
-
10
$570.3125
-
20
$561.5385
|
$561.5385 / $570.3125
|
Buy Now
|
|
|
Richardson RFPD
|
MISCELLANEOUS CONNECTOR
RoHS:
Compliant
Min Qty:
10
|
0
|
-
10
$467.9500
-
100
$442.3100
|
$442.3100 / $467.9500
|
Buy Now
|
|
|
|
|
Cinch Connectivity Solutions
|
|
Want to compare parts?
-
149-0701-001
Cinch Connectivity Solutions
VS
-