-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-149-0701-601-ND
|
DigiKey | 1.0MM FEMALE PANEL END LAUNCH - Min Qty: 1 Lead time: 9 Weeks Container: Bag |
25 In Stock |
|
$480.1340 / $518.1300 | Buy Now |
DISTI #
530-1490701-601/610
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.0mm F Panel End Launch Jack 110 GHz RoHS: Compliant | 0 |
|
$427.5000 | Order Now |
DISTI #
72213690
|
RS | 1.0mm Female Panel End Launch - 110 GHz | Johnson-Cinch Connectivity Solutions 149-0701-601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$513.0000 | Buy Now |
DISTI #
EFJ149-0701-601
|
Heilind Electronics | 1.0mm FEM END LAUNCH PNL CON 110 GHz | Americas - 2 in Stock |
|
$526.1538 / $534.3750 | Buy Now |
DISTI #
EFJ149-0701-601
|
Interstate Connecting Components | 1.0mm FEM END LAUNCH PNL CON 110 GHz | 0 |
|
$526.1538 / $534.3750 | Buy Now |
DISTI #
149-0701-601
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$384.6200 / $438.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy