There are no models available for this part yet.
Overview of 1490414-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1490414-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W9196
|
Newark | Crimp Die Tool, 2 To 0 Awg, Crimp Die Applications:Solistrand Terminals & Splices, For Use With:Amp Head, Hydraulic Hand & Hydraulic Battery Crimp Tools, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1490414-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$598.7200 / $623.8400 | Buy Now | |
DISTI #
3937-1490414-3-ND
|
DigiKey | INDENT U-DIE SOLISTRAN 1/0-4/0 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$1,039.7280 / $1,155.2400 | Buy Now | |
DISTI #
1490414-3-ND
|
DigiKey | INDENT U-DIE SOLISTRAN 1/0-4/0 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.7200 / $645.1100 | Buy Now | |
DISTI #
1490414-3
|
Avnet Americas | Connector Accessories Crimping Die for Solistrand Terminals and Splices - Bulk (Alt: 1490414-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$487.3400 / $586.4600 | Buy Now | |
DISTI #
571-1490414-3
|
Mouser Electronics | Punches & Dies INDENT U-DIE 1/0-4/0 | 0 |
|
$533.3600 / $556.5900 | Order Now | |
DISTI #
70089867
|
RS | Die Indenter, 2 AWG (34-35 mm2), Use w/ 1-1490413-2 Hydraulic Battery Tool | TE Connectivity 1490414-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$545.2000 / $580.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$503.6600 | Buy Now | ||
DISTI #
AMP1490414-3
|
Heilind Electronics | INDENT,U-DIE,SOLISTRAN 1/0-4/0 | Americas - 1 in Stock |
|
$501.7950 / $586.8948 | Buy Now | |
Onlinecomponents.com | HYP10 SOLIS HD 1/0AWG INDENTER RoHS: Compliant |
3 In Stock |
|
$477.1000 / $533.2400 | Buy Now | ||
DISTI #
1490414-3
|
TTI | Punches & Dies INDENT U-DIE 1/0-4/0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$469.0000 / $551.1200 | Buy Now |
CAD Models for 1490414-3 by TE Connectivity
Part Data Attributes for 1490414-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|