Part Details for 1490556-1 by TE Connectivity
Overview of 1490556-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1490556-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4115
|
Newark | Hyp10 Copalum Sealed 6Awg Die Set |Amp Te Connectivity 1490556-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,317.4400 / $4,621.0100 | Buy Now |
DISTI #
1490556-1-ND
|
DigiKey | U DIE, SEALED COPALUM 6 AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,769.4200 | Buy Now |
DISTI #
1490556-1
|
Avnet Americas | Die Assembly for Hydraulic Crimp Tooling Sealed Copalum 6 AWG - Bulk (Alt: 1490556-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,980.1400 / $4,789.6600 | Buy Now |
DISTI #
571-1490556-1
|
Mouser Electronics | Punches & Dies U/POWER PLUG HSG 2P 7.29 | 1 |
|
$4,722.1000 | Buy Now |
DISTI #
71973074
|
RS | Hyp10 Copalum Sealed 6Awg Die Set | TE Connectivity 1490556-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,110.2000 | RFQ |
DISTI #
AMP1490556-1
|
Heilind Electronics | U DIE, SEALED COPALUM 6 A | Americas - 0 in Stock |
|
$3,415.1626 / $5,059.5000 | Buy Now |
DISTI #
1490556-1
|
Avnet Americas | Die Assembly for Hydraulic Crimp Tooling Sealed Copalum 6 AWG - Bulk (Alt: 1490556-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,980.1400 / $4,789.6600 | Buy Now |
DISTI #
AMP1490556-1
|
Interstate Connecting Components | U DIE, SEALED COPALUM 6 A | 0 |
|
$3,415.1626 / $5,059.5000 | Buy Now |
DISTI #
3140309
|
Farnell | U DIE, SEALED COPALUM 6 AWG RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$4,758.5871 | Buy Now |
|
Master Electronics | HYP10 COPALUM SEALED 6AWG DIE SET | 0 |
|
$3,497.5400 / $4,553.5400 | Buy Now |
Part Details for 1490556-1
1490556-1 CAD Models
1490556-1 Part Data Attributes:
|
1490556-1
TE Connectivity
Buy Now
|
Compare Parts:
1490556-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |