There are no models available for this part yet.
Overview of 1490598-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1490598-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87H8421
|
Newark | Crimp Die, 1490749-1 Crimp Tool, Crimp Die Applications:Terminyl & Splice Terminals, For Use With:Tyco 1490748-1 & 1490749-1 Hydraulic Hand Tools, Product Range:-, Crimp Size:6Awg Rohs Compliant: Yes |Amp Te Connectivity 1490598-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,827.8500 / $1,916.4200 | Buy Now | |
DISTI #
A141738-ND
|
DigiKey | DIE SET 6 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,818.9080 / $1,886.2800 | Buy Now | |
DISTI #
3937-1490598-1-ND
|
DigiKey | DIE SET 6 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
1490598-1
|
Avnet Americas | Die Assembly for Crimp TERMINYL Terminals and Splices - Bulk (Alt: 1490598-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,574.1200 / $1,894.2800 | Buy Now | |
DISTI #
571-14905981
|
Mouser Electronics | Punches & Dies DIE SET RoHS: Compliant | 0 |
|
$1,886.2800 | Order Now | |
DISTI #
71973033
|
RS | Hyp10 Terminyl 6Awg Die Set | TE Connectivity 1490598-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,241.3400 | RFQ | |
Future Electronics | "DIE ASSEMBLY,TERMINYL #6" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,626.8300 | Buy Now | ||
DISTI #
AMP1490598-1
|
Heilind Electronics | DIE ASSEMBLY,TERMINYL #6 | Americas - 0 in Stock3 On Order |
|
$1,440.7200 / $2,001.0000 | Buy Now | |
Onlinecomponents.com | HYP10 TERMINYL 6AWG DIE SET RoHS: Compliant |
10 On Order |
|
$1,951.9100 / $2,032.6600 | Buy Now | ||
DISTI #
1490598-1
|
TTI | Punches & Dies DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,223.3300 | Buy Now |
CAD Models for 1490598-1 by TE Connectivity
Part Data Attributes for 1490598-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|