Part Details for 1490599-1 by TE Connectivity
Overview of 1490599-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1490599-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J3728
|
Newark | Crimp Tool Die, 4Awg, U-Die, Crimp Die Applications:4 Awg Terminals & Splices, For Use With:Amp 1490748-1, 1490749-1 Hand Tools & 1490745-1, 1490747-1, 1490746-1, 1976230-1 Hydraulic Heads, Product Range:Terminyl Series Rohs Compliant: Na |Amp Te Connectivity 1490599-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,707.5200 / $1,840.9200 | Buy Now |
DISTI #
A141739-ND
|
DigiKey | DIE SET 4AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$1,788.2300 / $1,854.4600 | Buy Now |
DISTI #
3937-1490599-1-ND
|
DigiKey | DIE SET 4AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,985.1820 / $3,731.4700 | Buy Now |
DISTI #
1490599-1
|
Avnet Americas | Crimping Dies For Solistrand Terminals And Splices - Bulk (Alt: 1490599-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,574.1200 / $1,894.2800 | Buy Now |
DISTI #
571-1490599-1
|
Mouser Electronics | Punches & Dies DIE ASSEMBLY TERMINYL 4 | 0 |
|
$1,854.4600 | Order Now |
DISTI #
70090035
|
RS | TERMINYL Series, Crimp Tool Die for TERMINYL Terminals Types, Wire size 4 AWG | TE Connectivity 1490599-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,219.1000 | RFQ |
DISTI #
AMP1490599-1
|
Heilind Electronics | DIE ASSEMBLY,TERMINYL #4 | Americas - 0 in Stock |
|
$1,340.2046 / $1,756.9756 | Buy Now |
|
Onlinecomponents.com | HYP10 TERMINYL 4AWG DIE SET |
11 In Stock |
|
$1,744.6100 / $1,809.2300 | Buy Now |
DISTI #
1490599-1
|
TTI | Punches & Dies DIE ASSEMBLY TERMINYL 4 Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$1,340.2000 / $1,803.1200 | Buy Now |
DISTI #
AMP1490599-1
|
Interstate Connecting Components | DIE ASSEMBLY,TERMINYL #4 | 0 |
|
$1,340.2046 / $1,756.9756 | Buy Now |
Part Details for 1490599-1
1490599-1 CAD Models
1490599-1 Part Data Attributes
|
1490599-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1490599-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |