Part Details for 149132 by Brady Worldwide Inc
Overview of 149132 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 149132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2321
|
Newark | I7100 Adapter For 4In (100Mm) Core/Each |Brady 149132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9900 | Buy Now |
DISTI #
2267-149132-ND
|
DigiKey | I7100 ADAPTER FOR 4IN (100MM) CO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.0300 | Buy Now |
DISTI #
71093045
|
RS | i7100 ADAPTER FOR 4IN (100MM) CORE | Brady 149132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$93.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.9900 | Buy Now |
DISTI #
10026577
|
Techni-Tool, Inc. | Brady 149132 i7100 ADAPTER FOR 4IN (100MM) CORE | 0 |
|
$83.9900 | Buy Now |
DISTI #
10026577
|
TestEquity LLC | Brady 149132 i7100 ADAPTER FOR 4IN (100MM) CORE | 0 |
|
$83.9900 | Buy Now |