Part Details for 14921F0GJSX13102KA by Vishay Intertechnologies
Overview of 14921F0GJSX13102KA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14921F0GJSX13102KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8651
|
Newark | 149 2 1 F 0 Gj S X13 Bo 1K 10% A E3 /Box |Vishay 14921F0GJSX13102KA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 / $23.6300 | Buy Now |
DISTI #
14921F0GJSX13102KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14921F0GJSX13102KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$17.6027 / $26.8295 | Buy Now |
DISTI #
72-1921F0GJSX13102KA
|
Mouser Electronics | Potentiometers 149 2 1 F 0 GJ S X13 BO 1K 10% A e3 RoHS: Compliant | 63 |
|
$22.9000 / $37.9200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
14921F0GJSX13102KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14921F0GJSX13102KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$17.6027 / $26.8295 | Buy Now |
DISTI #
14921F0GJSX13102KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14921F0GJSX13102KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$17.6027 / $26.8295 | Buy Now |
DISTI #
14921F0GJSX13102KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 14921F0GJSX13102KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8557349
|
element14 Asia-Pacific | POTENTIOMETER, 1W DUAL/SWT 1K RoHS: Compliant Min Qty: 1 Container: Each | 619 |
|
$25.7587 / $39.8998 | Buy Now |
DISTI #
8557349
|
Farnell | POTENTIOMETER, 1W DUAL/SWT 1K RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 619 |
|
$22.0458 / $39.0244 | Buy Now |