Part Details for 14921F0GJSX13502KA by Vishay Intertechnologies
Overview of 14921F0GJSX13502KA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14921F0GJSX13502KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8653
|
Newark | 149 2 1 F 0 Gj S X13 Bo 5K 10% A E3 /Box |Vishay 14921F0GJSX13502KA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 / $23.6300 | Buy Now |
DISTI #
14921F0GJSX13502KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1 Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14921F0GJSX13502KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$17.6027 / $26.8295 | Buy Now |
DISTI #
14921F0GJSX13502KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1 Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14921F0GJSX13502KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$17.6027 / $26.8295 | Buy Now |
DISTI #
14921F0GJSX13502KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1 Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14921F0GJSX13502KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$17.6027 / $26.8295 | Buy Now |
DISTI #
14921F0GJSX13502KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1 Turn, Linear, 1 W, � 10% (Alt: 14921F0GJSX13502KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8557365
|
Farnell | POTENTIOMETER, 1W SG/SWT 5K RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$10.8781 / $20.6634 | Buy Now |
Part Details for 14921F0GJSX13502KA
14921F0GJSX13502KA CAD Models
14921F0GJSX13502KA Part Data Attributes
|
14921F0GJSX13502KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14921F0GJSX13502KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |