Part Details for 1492380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1492380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1492380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1492380000-ND
|
DigiKey | KQI-M5/-6 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3177 | Buy Now |
DISTI #
1492380000
|
Avnet Americas | Cable Lug Ring Terminal End Polycarbonate Insulated M5 4mm2 to 6mm2 Tin Plated Yellow - Bulk (Alt: 1492380000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1492380000
|
Mouser Electronics | Terminals KQI-M5/-6 RoHS: Compliant | 285 |
|
$0.1720 / $0.4800 | Buy Now |
|
Onlinecomponents.com | KQI-M5/-6 |
12 In Stock 100 Factory Stock |
|
$0.1687 / $0.2754 | Buy Now |
|
Master Electronics | KQI-M5/-6 |
12 In Stock 100 Factory Stock |
|
$0.1687 / $0.2754 | Buy Now |