There are no models available for this part yet.
Overview of 1492440000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1492440000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1492440000-ND
|
DigiKey | KQI-M6/-10 Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$0.7130 / $0.8900 | Buy Now | |
DISTI #
1492440000
|
Avnet Americas | Cable Lug Ring Terminal End Polyamide Insulated M6 10mm2 Tin Plated Red - Bulk (Alt: 1492440000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1492440000
|
Mouser Electronics | Terminals KQI-M6/-10 | 0 |
|
$0.4690 / $0.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3515 / $0.5205 | Buy Now |