Part Details for 1493 by Adafruit Industries
Overview of 1493 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
DMT2-149-3.8L | Coilcraft Inc | General Purpose Inductor, 149uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4777
|
Newark | Aluminum Smt Heat Sink - 0.26X0.26 Square - 0.39 Tall |Adafruit 1493 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
485-1493
|
Mouser Electronics | Adafruit Accessories Aluminum SMT Head Sink Square RoHS: Compliant | 18 |
|
$0.9500 | Buy Now |
DISTI #
70928758
|
RS | Aluminum SMT Heat Sink - 0.25x0.25 square - 0.5 tall | Adafruit Industries 1493 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
Part Details for 1493
1493 CAD Models
1493 Part Data Attributes
|
1493
Adafruit Industries
Buy Now
|
Compare Parts:
1493
Adafruit Industries
Aluminum SMT Heat Sink - 0.25"x0.25" square - 0.5" tall
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adafruit |