Part Details for 1493 by CEC Industries Ltd
Overview of 1493 by CEC Industries Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
DMT2-149-3.8L | Coilcraft Inc | General Purpose Inductor, 149uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4895-1493-ND
|
DigiKey | Box of 10 S8 DC BAY 6.5V 2.75A 2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$32.1100 / $37.7300 | Buy Now |