Part Details for 1493 by HH Smith
Overview of 1493 by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
DMT2-149-3.8L | Coilcraft Inc | General Purpose Inductor, 149uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring terminal - crimp - 1/4" dia stud - 3/16" dia wire RoHS: Compliant |
900 In Stock |
|
$1.1800 / $4.9700 | Buy Now |
|
Master Electronics | Ring terminal - crimp - 1/4" dia stud - 3/16" dia wire RoHS: Compliant |
900 In Stock |
|
$1.1800 / $4.9700 | Buy Now |