Part Details for 1493 by Visual Communications Company
Overview of 1493 by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
DMT2-149-3.8L | Coilcraft Inc | General Purpose Inductor, 149uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
606-CM1493
|
Mouser Electronics | Lamps 6.5V 2.75A RoHS: Compliant | 70 |
|
$4.8500 / $8.0400 | Buy Now |
DISTI #
70152680
|
RS | Lamp, Double Contact Bayonet, 6.5 V, 2.75 A, 100, C-6 | VCC (Visual Communications Company) 1493 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 / $8.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$4.0000 | Buy Now |