There are no models available for this part yet.
Overview of 1493780000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1493780000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1493780000-ND
|
DigiKey | KQN-M5/S/-1 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1286 | Buy Now | |
DISTI #
1493780000
|
Avnet Americas | Cable Lug Ring Terminal End Non-Insulated M5S 0.5mm2 to 1mm2 Tin Plated - Bulk (Alt: 1493780000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1493780000
|
Mouser Electronics | Terminals KQN-M5/S/-1 RoHS: Compliant | 0 |
|
$0.0650 / $0.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0668 / $0.1017 | Buy Now |