Part Details for 1493940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1493940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1493940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1493940000-ND
|
DigiKey | KQN-M12/-2,5 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2925 | Buy Now |
DISTI #
1493940000
|
Avnet Americas | Cable Lug Ring Terminal End Non-Insulated M12 1.5mm2 to 2.5mm2 Tin Plated - Bulk (Alt: 1493940000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1493940000
|
Mouser Electronics | Terminals KQN-M12/-2,5 RoHS: Compliant | 0 |
|
$0.1550 / $0.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1570 / $0.2423 | Buy Now |
DISTI #
51P4909
|
Bürklin Elektronik | Uninsulated ring cable lug, 1.5-2.5 mm², 13 mm, M12, metal Min Qty: 10 | 80 |
|
$0.1682 / $0.2100 | Buy Now |