There are no models available for this part yet.
Overview of 1493970000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1493970000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1493970000-ND
|
DigiKey | KQN-M6/-6 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2744 | Buy Now | |
DISTI #
1493970000
|
Avnet Americas | Cable Lug Ring Terminal End Non-Insulated M6 4mm2 to 6mm2 Tin Plated - Bulk (Alt: 1493970000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1493970000
|
Mouser Electronics | Terminals KQN-M6/-6 RoHS: Compliant | 0 |
|
$0.1490 / $0.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$0.1507 / $0.2327 | Buy Now | ||
DISTI #
1493970000
|
Avnet Abacus | (Alt: 1493970000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$0.1507 / $0.2327 | Buy Now |