Part Details for 1494040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1494040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1494040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1494040000-ND
|
DigiKey | KQN-M8/-10 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4088 | Buy Now |
DISTI #
1494040000
|
Avnet Americas | Cable Lug Ring Terminal End Non-Insulated M8 10mm2 Tin Plated - Bulk (Alt: 1494040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1494040000
|
Mouser Electronics | Terminals KQN-M8/-10 RoHS: Compliant | 0 |
|
$0.2310 / $0.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2373 / $0.3608 | Buy Now | |
DISTI #
1494040000
|
Avnet Americas | Cable Lug Ring Terminal End Non-Insulated M8 10mm2 Tin Plated - Bulk (Alt: 1494040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1494040000
|
Avnet Americas | Cable Lug Ring Terminal End Non-Insulated M8 10mm2 Tin Plated - Bulk (Alt: 1494040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51P4919
|
Bürklin Elektronik | Uninsulated ring cable lug, 10 mm², 8.4 mm, M8, metal Min Qty: 10 | 90 |
|
$0.2438 / $0.2994 | Buy Now |