There are no models available for this part yet.
Overview of 1495164-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1495164-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1495164-1-ND
|
DigiKey | CONN LOCKSCREW ASSY 1/16" Min Qty: 4 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$18.8100 / $19.9100 | Buy Now | |
DISTI #
1495164-1-ND
|
DigiKey | CONN LOCKSCREW ASSY 1/16" Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1117 | Buy Now | |
DISTI #
1495164-1
|
Avnet Americas | Connector Accessories Screw Lock - Bulk (Alt: 1495164-1) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$15.3990 / $18.5310 | Buy Now | |
DISTI #
71334672
|
RS | 096-0002-0013 = HARDWARE | TE Connectivity 1495164-1 RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0300 / $21.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 161 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$16.7400 | Buy Now | ||
Onlinecomponents.com | 096-0002-0013 = HARDWARE RoHS: Compliant |
520 In Stock |
|
$17.9900 / $22.1200 | Buy Now | ||
DISTI #
14951641-TEC
|
TME | 1495164-1 Min Qty: 2 | 100 |
|
$19.7023 / $23.1775 | Buy Now | |
DISTI #
AMP096-0002-0013
|
Interstate Connecting Components | 096-0002-0013 = HARDWARE | 0 |
|
$17.4179 / $19.4777 | Buy Now | |
DISTI #
C1S757106563828
|
Chip1Stop | Connector Other RoHS: Compliant | 100 |
|
$18.6000 / $21.1000 | Buy Now | |
Master Electronics | 096-0002-0013 = HARDWARE RoHS: Compliant |
520 In Stock |
|
$17.9900 / $22.1200 | Buy Now |
CAD Models for 1495164-1 by TE Connectivity
Part Data Attributes for 1495164-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks, 2 Days
|
Connector Support Type
|
CONNECTOR ACCESSORY
|