Part Details for 1495575-2 by TE Connectivity
Overview of 1495575-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1495575-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2938
|
Newark | D-Sub Micro-D Connectors Mck-N1-B-15S6A1-18.0 |Amp Te Connectivity 1495575-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$136.4600 / $141.1800 | Buy Now |
DISTI #
2266-1495575-2-ND
|
DigiKey | MCK-N1-B-15S6A1-18.0 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$131.6800 / $136.7500 | Buy Now |
DISTI #
844-1495575-2-ND
|
DigiKey | MCK-N1-B-15S6A1-18.0 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1495575-2
|
Avnet Americas | Cable Assembly 0.45m 15 Position Micro D-Subminiature Receptacle - Bulk (Alt: 1495575-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$105.7398 / $127.2462 | Buy Now |
DISTI #
571-1495575-2
|
Mouser Electronics | D-Sub Micro-D Connectors MCK-N1-B-15S6A1-18.0 | 0 |
|
$131.2100 / $135.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$114.8900 | Buy Now |
DISTI #
AMP1495575-2
|
Heilind Electronics | MCK-N1-B-15S6A1-18.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCK-N1-B-15S6A1-18.0 RoHS: Compliant | 0 |
|
$109.7700 / $208.0200 | Buy Now |
DISTI #
31336905
|
Verical | Microminiature and Nanominiature D-Subminiature Connector Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$123.4800 / $128.2300 | Buy Now |
DISTI #
1495575-2
|
Avnet Americas | Cable Assembly 0.45m 15 Position Micro D-Subminiature Receptacle - Bulk (Alt: 1495575-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$105.7398 / $127.2462 | Buy Now |