Part Details for 1496550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1496550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1496550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1496550000-ND
|
DigiKey | KRN-M8/-35 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4910 / $2.6000 | Buy Now |
DISTI #
1496550000
|
Avnet Americas | Tubular Cable Lug Terminal M8 35mm2 Copper Tin Plated (Alt: 1496550000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1496550000
|
Mouser Electronics | Terminals KRN-M8/-35 RoHS: Compliant | 0 |
|
$1.3400 / $2.5800 | Order Now |
|
Onlinecomponents.com | Tubular Cable Lug - Terminal End - M8 - 35 mm² - Copper Tin Plated. | 0 |
|
$1.3300 / $1.6300 | Buy Now |
DISTI #
1496550000
|
TME | Tip: ring tube, M8, 35mm2, crimped, for cable, L: 34mm Min Qty: 1 | 36 |
|
$1.2000 / $1.5400 | Buy Now |