Part Details for 1496570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1496570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1496570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1496570000-ND
|
DigiKey | KRN-M10/-35 Min Qty: 1 Lead time: 11 Weeks Container: Box |
96 In Stock |
|
$2.5700 / $2.6800 | Buy Now |
DISTI #
1496570000
|
Avnet Americas | Tubular Cable Lug Terminal M10 35mm2 Copper Tin Plated (Alt: 1496570000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1496570000
|
Mouser Electronics | Terminals KRN-M10/-35 RoHS: Compliant | 0 |
|
$1.3900 / $2.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.6900 | Buy Now |