Part Details for 1497700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1497700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1497700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5828
|
Newark | Hdc 04A Awlu |Weidmuller 1497700000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $11.4900 | Buy Now |
DISTI #
281-5638-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ1 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0426 / $10.1400 | Buy Now |
DISTI #
1497700000
|
Avnet Americas | Connector Accessories Housing Aluminum Die Cast Gray - Bulk (Alt: 1497700000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6771 / $6.7252 | Buy Now |
DISTI #
470-1497700000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 04A AWLU | 22 |
|
$5.9800 / $10.3500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Housing Straight RoHS: Compliant |
3 In Stock 52 Factory Stock |
|
$6.6800 / $17.0800 | Buy Now |
DISTI #
1497700000
|
Avnet Abacus | Connector Accessories Housing Aluminum Die Cast Gray (Alt: 1497700000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Housing Straight RoHS: Compliant |
3 In Stock 52 Factory Stock |
|
$6.6800 / $17.0800 | Buy Now |