Datasheets
14AP-L1-01-W by: Grayhill Inc

Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight

Part Details for 14AP-L1-01-W by Grayhill Inc

Overview of 14AP-L1-01-W by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 14AP-L1-01-W

14AP-L1-01-W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

14AP-L1-01-W Part Data Attributes

14AP-L1-01-W Grayhill Inc
Buy Now Datasheet
Compare Parts:
14AP-L1-01-W Grayhill Inc Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Angle
Actuator Material THERMOPLASTIC
Actuator Travel 1.524 mm
Actuator Type PUSHBUTTON
Additional Feature WHITE LED COLOR
Body Length or Diameter 11.938 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@30VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 500VAC V
Electrical Life 1000000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Illumination LED
Insulation Resistance 10000000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Surface Mount NO
Switch Function SPST
Terminal Material BERYLLIUM COPPER
Termination Type SOLDER

Alternate Parts for 14AP-L1-01-W

This table gives cross-reference parts and alternative options found for 14AP-L1-01-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14AP-L1-01-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
14SP-L2-02-Y Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14SP-L2-02-Y
14S-L2-03-G Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14S-L2-03-G
14A-L2-03-G Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14A-L2-03-G
14S-L1-02-O Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14S-L1-02-O
14SP-L2-03-G Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14SP-L2-03-G
14S-L2-03-R Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14S-L2-03-R
14SP-S1-02 Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14SP-S1-02
14S-L1-03 Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14S-L1-03
14S-L2-03 Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14S-L2-03
14S-L1-02 Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-L1-01-W vs 14S-L1-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14AP-L1-01-W by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14AP-L1-01-W by Grayhill Inc

  • Please alert me when 14AP-L1-01-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14AP-L1-01-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14AP-L1-01-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14AP-L1-01-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14AP-L1-01-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14AP-L1-01-W by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: