Part Details for 14AP-L1-02 by Grayhill Inc
Overview of 14AP-L1-02 by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14AP-L1-02
14AP-L1-02 CAD Models
14AP-L1-02 Part Data Attributes:
|
14AP-L1-02
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
14AP-L1-02
Grayhill Inc
Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.524 mm | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 11.938 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |
Alternate Parts for 14AP-L1-02
This table gives cross-reference parts and alternative options found for 14AP-L1-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14AP-L1-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14SP-L2-02-Y | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14SP-L2-02-Y |
14A-S1-03 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14A-S1-03 |
14SP-L2-02-G | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14SP-L2-02-G |
14S-L2-01-Y | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14S-L2-01-Y |
14SP-L2-02 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14SP-L2-02 |
14AP-L1-03-W | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14AP-L1-03-W |
14S-S1-01 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14S-S1-01 |
14S-L1-03-R | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14S-L1-03-R |
14SP-L1-03 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14SP-L1-03 |
14AP-L1-01-R | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-02 vs 14AP-L1-01-R |