-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2840
|
Newark | Pb Switch, Illum, Spst, 0.1A, 30Vdc, Yel, Product Range:14 Series, Contact Configuration:Spst-No, Switch Operation:-, Contact Current Max:100Ma, Contact Voltage Ac Nom:-, Illumination Color:Yellow, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Grayhill 14SP-L1-03-Y Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $15.7300 | Buy Now |
DISTI #
GH7607CT-ND
|
DigiKey | SWITCH PUSH SPST-NO .1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.7803 / $19.9500 | Buy Now |
DISTI #
14SP-L1-03-Y
|
Avnet Americas | Sealed Pushbutton Key Switch 100mA 30VDC Sealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Yellow LED Surface Mount T/R - Tape and Reel (Alt: 14SP-L1-03-Y) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$9.2232 / $14.4206 | Buy Now |
DISTI #
706-14SP-L1-03-Y
|
Mouser Electronics | Pushbutton Switches Ylw LED, Hgh Force Sealed SPST NO 907gf RoHS: Compliant | 0 |
|
$12.6000 / $15.7700 | Order Now |
DISTI #
70658908
|
RS | Switch, Tactile, SPST, Off (On),1NO,100mA 30VDC, Yellow LED, Sealed,32oz O.F.,SMT | Grayhill 14SP-L1-03-Y RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8400 / $16.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$17.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5100 / $26.2100 | Buy Now |
DISTI #
000000000005621720
|
Sager | Pushbutton Switches Ylw LED, Hgh Force Sealed SPST NO 907gf | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14SP-L1-03-Y
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
14SP-L1-03-Y
Grayhill Inc
Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.524 mm | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 14SP-L1-03-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14SP-L1-03-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14SP-L2-02-Y | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14SP-L2-02-Y |
14S-L2-03-G | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14S-L2-03-G |
14A-L2-03-G | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14A-L2-03-G |
14S-L1-02-O | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14S-L1-02-O |
14SP-L2-03-G | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14SP-L2-03-G |
14S-L2-03-R | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14S-L2-03-R |
14SP-S1-02 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14SP-S1-02 |
14S-L1-03 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14S-L1-03 |
14S-L2-03 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14S-L2-03 |
14S-L1-02 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-L1-03-Y vs 14S-L1-02 |