Part Details for 14a-10-28b33 by Pulse Electronics Corporation
Overview of 14a-10-28b33 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14a-10-28b33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14A-10-28B33
|
Avnet Americas | Power Transformer 4000Vrms Dual Prim. Dual Sec. 28V/14V Sec. Through Hole - Trays (Alt: 14A-10-28B33) RoHS: Not Compliant Min Qty: 1020 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000001042401
|
Sager | Power Transformers THT Laminated Xfmr Low Freq | 0 |
|
Buy Now |
Part Details for 14a-10-28b33
14a-10-28b33 CAD Models
14a-10-28b33 Part Data Attributes
|
14A-10-28B33
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
14A-10-28B33
Pulse Electronics Corporation
Split Bobbin Power Transformer, 10VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA; TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Isolation Voltage | 4000 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.36 A | |
Output Current 2 | 0.36 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 39.67 mm |