Part Details for 14A-10-36 by Signal Transformer Inc
Overview of 14A-10-36 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14A-10-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$6.9500 / $9.0100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$9.7020 / $14.5530 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$6.9500 / $9.0100 | Buy Now |
Part Details for 14A-10-36
14A-10-36 CAD Models
14A-10-36 Part Data Attributes
|
14A-10-36
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-10-36
Signal Transformer Inc
Power Transformer, 10VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.28 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA |