-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 10VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1002-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
1530 In Stock |
|
$9.4855 / $15.4600 | Buy Now |
|
Onlinecomponents.com | Power Transformer - Laminated Core - 10VA - 115V, 230V Primary - Parallel 6.3V, Series 12.6V Secondary - Parallel 1.6A, Series 800mA Output - PC Pin. RoHS: Compliant |
551 In Stock |
|
$8.4200 / $12.6900 | Buy Now |
DISTI #
70325673
|
Verical | Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 1726 | Americas - 530 |
|
$11.1323 / $16.3531 | Buy Now |
DISTI #
000000000001025872
|
Sager | Power Transformers 50\60 Hz, Laminated Transformer Min Qty: 1 | 11100 |
|
$8.5000 / $12.5000 | Buy Now |
|
Master Electronics | Power Transformer - Laminated Core - 10VA - 115V, 230V Primary - Parallel 6.3V, Series 12.6V Secondary - Parallel 1.6A, Series 800mA Output - PC Pin. RoHS: Compliant |
551 In Stock |
|
$8.4200 / $12.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14A-10R-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-10R-12
Signal Transformer Inc
Split Bobbin Power Transformer, 10VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.9 mm | |
Isolation Voltage | 4000 V | |
Length | 47.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.8 A | |
Output Current 2 | 0.8 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 39.7 mm |