-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 56VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1017-ND
|
DigiKey | PWR XFMR LAMINATED 56VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
49 In Stock |
|
$16.0085 / $21.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock 60 Factory Stock |
|
$22.3200 / $33.5400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$20.9076 / $22.0080 | Buy Now | |
DISTI #
000000000000989661
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 40 | 0 |
|
$16.5600 / $21.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock 60 Factory Stock |
|
$22.3200 / $33.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14A-56-20
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-56-20
Signal Transformer Inc
Split Bobbin Power Transformer, 56VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 46 mm | |
Isolation Voltage | 4000 V | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.8 A | |
Output Current 2 | 2.8 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 63.5 mm |