Part Details for 14A-56-24B30 by Pulse Electronics Corporation
Overview of 14A-56-24B30 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for 14A-56-24B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14A-56-24B30-ND
|
DigiKey | PWR XFMR LAMINATED 56VA TH Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
14A-56-24B30
|
Avnet Americas | Power Transformer 4000Vrms Dual Prim. Dual Sec. 24V/12V Sec. Through Hole - Bulk (Alt: 14A-56-24B30) RoHS: Not Compliant Min Qty: 252 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001042435
|
Sager | Power Transformers THT Laminated Xfmr Low Freq | 0 |
|
Buy Now |
Part Details for 14A-56-24B30
14A-56-24B30 CAD Models
14A-56-24B30 Part Data Attributes
|
14A-56-24B30
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
14A-56-24B30
Pulse Electronics Corporation
Split Bobbin Power Transformer, 56VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA; TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 46.02 mm | |
Isolation Voltage | 4000 V | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.33 A | |
Output Current 2 | 2.33 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 63.5 mm |