Part Details for 14A-GW by Excelta Corporation
Overview of 14A-GW by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14A-GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8428
|
Newark | Tweezer, Mini, Precision, Cutting, 110Mm, Tweezer Type:Cutting, Mini, Precision, Tweezer Tip Type:80° Bent, Pointed, Overall Length:110Mm, Tip Style:Style 14A, Tweezer Body Material:Carbon Steel Body, Product Range:- Rohs Compliant: Na |Excelta 14A-GW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.1600 / $252.4800 | Buy Now |
DISTI #
2827-14A-GW-ND
|
DigiKey | TWEEZERS - CUTTING - ANGULATED - Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$181.2184 / $200.6300 | Buy Now |
DISTI #
352TW141
|
Techni-Tool, Inc. | Excelta 14A-GW Tweezers, 3-Star, Cutting, Mini 80 degree Angulated, Carbon Steel, 4.38" OAL | 155 |
|
$183.0900 | Buy Now |
DISTI #
352TW141
|
TestEquity LLC | Excelta 14A-GW Tweezers, 3-Star, Cutting, Mini 80 degree Angulated, Carbon Steel, 4.38" OAL | 155 |
|
$183.0900 | Buy Now |