Part Details for 14AD0 by Dwyer Instruments Inc
Overview of 14AD0 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14AD0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8935
|
Newark | 4 Switches, Spdt Snap, 15A @ 125/250/480 Vac, 1/8 Hp @ 125 Vac, Direct Drive With Stainless Steel Visual Indicator, Aluminum, Painted Black. Rohs Compliant: Yes |Dwyer 14AD0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.8700 / $399.8500 | Buy Now |
DISTI #
71864548
|
RS | Position indicator, 4 switches, SPDT snap, 15A, 125/250/480 VAC, 1/8 hp, 125 VA | Dwyer Instruments 14AD0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$376.7900 | RFQ |