Part Details for 14CE1-3A by Honeywell Sensing and Control
Overview of 14CE1-3A by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14CE1-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6592
|
Newark | Limit Switch, Spdt, 5A, 250V Rohs Compliant: Yes |Honeywell 14CE1-3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.3300 / $169.2200 | Buy Now |
DISTI #
14CE1-3A
|
TME | Limit switch, pin plunger Ø10mm, SPDT, 5A, max.240VAC, max.28VDC Min Qty: 1 | 18 |
|
$177.9000 / $203.3200 | Buy Now |
DISTI #
3443064
|
element14 Asia-Pacific | LIMIT SWITCH, SPDT, 5A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$172.4389 / $209.5230 | Buy Now |
DISTI #
3443064
|
Farnell | LIMIT SWITCH, SPDT, 5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 3 |
|
$156.4874 | Buy Now |
Part Details for 14CE1-3A
14CE1-3A CAD Models
14CE1-3A Part Data Attributes:
|
14CE1-3A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CE1-3A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4 mm | |
Actuator Type | TOP PLUNGER | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 14CE1-3A
This table gives cross-reference parts and alternative options found for 14CE1-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14CE1-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14CE1-3AKV | Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 14CE1-3A vs 14CE1-3AKV |
14CE1-3K | Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 14CE1-3A vs 14CE1-3K |
14CE1-3AK | Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 14CE1-3A vs 14CE1-3AK |
14CE1-6KV | Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 14CE1-3A vs 14CE1-6KV |