Part Details for 14CE101-3 by Honeywell Sensing and Control
Overview of 14CE101-3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 14CE101-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6593
|
Newark | Limit Switch, Spdt, 5A, 240V Rohs Compliant: Yes |Honeywell 14CE101-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.5200 / $225.7500 | Buy Now |
DISTI #
3443011
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$183.9348 | Buy Now |
DISTI #
3443011
|
Farnell | LIMIT SWITCH, SPDT, 5A, 240V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 0 |
|
$239.1885 | Buy Now |
Part Details for 14CE101-3
14CE101-3 CAD Models
14CE101-3 Part Data Attributes
|
14CE101-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CE101-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Top Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | TOP PIN PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 40 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1.8 mm | |
Sealing | EXPLOSION PROOF; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |