14CE18-6A
Honeywell Sensing and Control
Description: Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount

Overview of 14CE18-6A by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 14CE18-6A by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 785-14CE18-6A
Mouser Electronics Limit Switches Enclosed BasicSwitch RoHS: Compliant 0
  • 1 $161.7600
  • 10 $147.1200
  • 25 $123.2300
  • 50 $117.8400
$117.8400 / $161.7600 Order Now

CAD Models for 14CE18-6A by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14CE18-6A by Honeywell Sensing and Control

14CE18-6A
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
4 mm
Actuator Type
TOP PLUNGER
Contact (AC) Max Rating R Load
5A@240VAC
Contact Current(AC)-Max
5 A
Contact Voltage(AC)-Max
240 V
Mounting Feature
PANEL MOUNT
Operating Force-Max
22.5 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
Pre-Travel-Max
1 mm
Sealing
IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 14CE18-6A
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount
    VS

Related Parts for 14CE18-6A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14CE18-6A by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14CE18-6A by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 14CE18-6A would you like to use for your alert(s)?
  • Please alert me when 14CE18-6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14CE18-6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14CE18-6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14CE18-6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14CE18-6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14CE18-6A by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: