Part Details for 14CE2-AQ by Honeywell Sensing and Control
Overview of 14CE2-AQ by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14CE2-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0092
|
Newark | Enclosed Basic Switch |Honeywell 14CE2-AQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5200 / $146.0600 | Buy Now |
DISTI #
785-14CE2-AQ
|
Mouser Electronics | Limit Switches Enclosed BasicSwitch RoHS: Compliant | 10 |
|
$184.2400 / $241.8400 | Buy Now |
DISTI #
14CE2-AQ
|
TME | Limit switch, oblong metal roller Ø12,4mm, SPDT, 3A, max.250VAC Min Qty: 1 | 17 |
|
$190.1100 / $218.7000 | Buy Now |
Part Details for 14CE2-AQ
14CE2-AQ CAD Models
14CE2-AQ Part Data Attributes:
|
14CE2-AQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CE2-AQ
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Connector Terminal, Top Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |