Part Details for 14CE66-2 by Honeywell Sensing and Control
Overview of 14CE66-2 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14CE66-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0121
|
Newark | Enclosed Basic Switch |Honeywell 14CE66-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4300 / $141.3800 | Buy Now |
DISTI #
785-14CE66-2
|
Mouser Electronics | Limit Switches Enclosed BasicSwitch RoHS: Compliant | 0 |
|
$116.1900 / $145.0600 | Order Now |
DISTI #
14CE66-2
|
TME | Limit switch, pin plunger Ø8mm, SPDT, 5A, max.240VAC, max.28VDC Min Qty: 1 | 2 |
|
$182.9700 / $211.8600 | Buy Now |
Part Details for 14CE66-2
14CE66-2 CAD Models
14CE66-2 Part Data Attributes
|
14CE66-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CE66-2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Ball Bearing Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | BALL BEARING PLUNGER | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |