Part Details for 14CS-4-L-MO1-120/60 by Fabco-Air
Overview of 14CS-4-L-MO1-120/60 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1314CS#PBF | Analog Devices | PCMCIA Sw Matrixw/ Built-In N- | |
LT1214CS#TRPBF | Analog Devices | 28MHz, 12V/µs, 1x S 4x Prec Op | |
LT6014CS8#PBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R |
Price & Stock for 14CS-4-L-MO1-120/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72153346
|
RS | Solenoid Valve, Directional Control, 4 Way, Conduit, 14 Series | Fabco-Air 14CS-4-L-MO1-120/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.6200 | RFQ |