There are no models available for this part yet.
Overview of 14D180K by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 14D180K by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-14D180K-ND
|
DigiKey | VARISTOR 18V 1000A DISC 14MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1240 / $0.4600 | Buy Now | |
LCSC | 38V 14V 11V 16V20V Plugin Varistors ROHS | 1373 |
|
$0.0679 / $0.1462 | Buy Now |