Part Details for 14D241K by Shenzhen Ruilongyuan Electronics
Overview of 14D241K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14D241K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-14D241K-ND
|
DigiKey | VARISTOR 240V 4500A DISC 14MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1240 / $0.4600 | Buy Now |
|
LCSC | 395V 200V 150V 216V264V Plugin Varistors ROHS | 346 |
|
$0.0578 / $0.1118 | Buy Now |