Part Details for 14D471K68RV0005 by KNSCHA
Overview of 14D471K68RV0005 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14D471K68RV0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 775V 385V 300V 423V~517V Plugin,P=7.5mm Varistors ROHS | 5605 |
|
$0.0584 / $0.1080 | Buy Now |