Part Details for 14FUF32AH by Siemens
Overview of 14FUF32AH by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14FUF32AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-14FUF32AH-ND
|
DigiKey | STARTER,FVNR SZ2,13-52AMPS,OPEN, Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$641.3540 / $651.0000 | Buy Now |
DISTI #
982-14FUF32AH
|
Mouser Electronics | Contactors - Solid State Starter,FVNR SZ2,13-52Amps,Open,480V | 3 |
|
$851.8200 | Buy Now |
DISTI #
70239608
|
RS | Starter, FVNR SZ2, 13-52Amps, Open, 480V | Siemens 14FUF32AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,161.1700 / $1,197.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$913.7200 / $967.7200 | Buy Now |