Part Details for 14L-604-216-AA1 by EDAC Inc
Overview of 14L-604-216-AA1 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14L-604-216-AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-14L-604-216-AA1-ND
|
DigiKey | 14L SERIES (.156"(3.96MM) CONTAC Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
587-14L-604-216-AA1
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2380 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2250 / $0.4713 | Buy Now |