There are no models available for this part yet.
Overview of 14RB-10FL by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10FLDDNA#W0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FLEANA#W0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FLDANA#U0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications |
Price & Stock for 14RB-10FL by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33F1336
|
Newark | Terminal, Spade/Fork, #10, Crimp, Blue, Product Range:Sta-Kon Rb Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl, Stud Size:#10Rohs Compliant: Yes |Abb Thomas & Betts 14RB-10FL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$88.7400 / $94.1600 | Buy Now | |
Onlinecomponents.com | Spring Spade Terminal 14-16AWG 17.7mm 7.47mm Tin T/R RoHS: Compliant |
11 In Stock |
|
$0.7400 / $1.0250 | Buy Now | ||
Master Electronics | Spring Spade Terminal 14-16AWG 17.7mm 7.47mm Tin T/R RoHS: Compliant |
11 In Stock |
|
$0.7400 / $1.0250 | Buy Now |
CAD Models for 14RB-10FL by Thomas & Betts
Part Data Attributes for 14RB-10FL by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 14RB-10FL
This table gives cross-reference parts and alternative options found for 14RB-10FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RB-10FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB2257 | Fork Terminal, | Thomas & Betts | 14RB-10FL vs RB2257 |
RB2257 | Fork Terminal, | ABB Installation Products Inc | 14RB-10FL vs RB2257 |