Part Details for 14RB-10FX by Thomas & Betts
Overview of 14RB-10FX by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 14RB-10FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H2371
|
Newark | Exp Insul Vnyl Frk Trm 18-14 No10 Rohs Compliant: Yes |Abb Thomas & Betts 14RB-10FX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland RoHS: Compliant | 0 |
|
$1.2400 / $1.6000 | Buy Now |
|
Master Electronics | Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland RoHS: Compliant | 0 |
|
$1.2400 / $1.6000 | Buy Now |
Part Details for 14RB-10FX
14RB-10FX CAD Models
14RB-10FX Part Data Attributes
|
14RB-10FX
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
14RB-10FX
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 14RB-10FX
This table gives cross-reference parts and alternative options found for 14RB-10FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RB-10FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB11-TB | Wire Terminal, | ABB Installation Products Inc | 14RB-10FX vs RB11-TB |
RB11M | Wire Terminal, | ABB Installation Products Inc | 14RB-10FX vs RB11M |
RB11 | Wire Terminal, | ABB Installation Products Inc | 14RB-10FX vs RB11 |