There are no models available for this part yet.
Overview of 14RB-10X by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 14RB-10X by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20C9092
|
Newark | Exp Insul Vnyl Rng Trm 18-14 No10 Rohs Compliant: Yes |Abb Thomas & Betts 14RB-10X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon® RoHS: Compliant |
500 In Stock |
|
$1.1000 / $1.2700 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon® RoHS: Compliant |
500 In Stock |
|
$1.1000 / $1.2700 | Buy Now |
CAD Models for 14RB-10X by Thomas & Betts
Part Data Attributes for 14RB-10X by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|
Related Parts for 14RB-10X
-
18RA-10Terminals and Terminal Blocks
-
5102321-7Headers and Edge Type Connectors
-
643071-6Assembly Items
-
SR155C103KARFixed Capacitors
-
09-3010-2-0310Other Interconnects
-
2-57040-1Wires and Cables
-
SN74ABT573ANBus Driver/Transceivers
-
CMF5060R400FHEBMetal Film Resistors
-
36MT100Bridge Rectifier Diodes