Part Details for 14RB-2577 by ABB Installation Products Inc
Overview of 14RB-2577 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2577S85BG8 | Renesas Electronics Corporation | 128K X 36 | |
71V2577S75BGI8 | Renesas Electronics Corporation | 128K X 36 | |
71V2577S75PFGI | Renesas Electronics Corporation | 128K X 36 |
Part Details for 14RB-2577
14RB-2577 CAD Models
14RB-2577 Part Data Attributes
|
14RB-2577
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
14RB-2577
ABB Installation Products Inc
Push-On Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 14RB-2577
This table gives cross-reference parts and alternative options found for 14RB-2577. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RB-2577, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB2573M | Push-On Terminal, | ABB Installation Products Inc | 14RB-2577 vs RB2573M |
RB2573 | Wire Terminal, | ABB Installation Products Inc | 14RB-2577 vs RB2573 |